Filter Your Search
1 - 1 of 1 results
|
SN74AS874DWRE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 10.5 ns | 2 | 4 | YES | SOP | 125 MHz | 50 pF | POSITIVE EDGE | 3-STATE | AS | BUS DRIVER | TTL | WITH CLEAR | 48 mA | 2 | TRUE | 149 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP24,.4 | 24 | compliant | 8542.39.00.01 |