Filter Your Search
1 - 3 of 3 results
|
SN74AUP1G17DBVT
Texas Instruments
|
$0.4333 | Yes | Yes | Active | 1.2 V | 19.8 ns | 19.8 ns | 1 | 1 | YES | LSSOP | 30 pF | YES | 3-STATE | AUP/ULP/V | BUFFER | CMOS | 4 mA | 900 nA | 3.6 V | 800 mV | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23 | GREEN, PLASTIC, SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN74AUP1G17DBVTG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 1.2 V | 19.8 ns | 19.8 ns | 1 | 1 | YES | LSSOP | 30 pF | YES | AUP/ULP/V | BUFFER | CMOS | 1.7 mA | 3.6 V | 800 mV | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 | unknown | 8542.39.00.01 | ||||||
|
SN74AUP1G17DBVTE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 1.2 V | 19.8 ns | 19.8 ns | 1 | 1 | YES | LSSOP | 30 pF | YES | 3-STATE | AUP/ULP/V | BUFFER | CMOS | 1.7 mA | 3.6 V | 800 mV | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 | unknown | 8542.39.00.01 |