Filter Your Search
1 - 1 of 1 results
|
SN74AUP1G17DCKRE4
Texas Instruments
|
Check for Price | Yes | Obsolete | 1.2 V | 19.8 ns | 19.8 ns | 1 | 1 | YES | TSSOP | 30 pF | YES | 3-STATE | AUP/ULP/V | BUFFER | CMOS | 1.7 mA | 3.6 V | 800 mV | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | TEXAS INSTRUMENTS INC | SOIC | TSSOP, TSSOP5/6,.08 | 5 | compliant | 8542.39.00.01 |