Filter Your Search
1 - 1 of 1 results
|
SN74AVC1T45DCKRG4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 1.5 V | 5.6 ns | 5.6 ns | 1 | 1 | YES | TSSOP | 15 pF | BIDIRECTIONAL | 3-STATE | AVC | BUS TRANSCEIVER | CMOS | TWO SEPARATE CONFIGURABLE POWER SUPPLY RAILS FOR PORT A AND PORT B | COMMON CONTROL | 12 mA | 2 | TRUE | 20 µA | 3.6 V | 1.2 V | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | TEXAS INSTRUMENTS INC | SOIC | TSSOP, TSSOP6,.08 | 6 | compliant | 8542.39.00.01 | Texas Instruments |