Filter Your Search
1 - 1 of 1 results
|
SN74AVC4T245PWTG4
Texas Instruments
|
$0.6745 | Yes | Yes | Active | 1.5 V | 6.3 ns | 6.3 ns | 2 | 2 | YES | TSSOP | 15 pF | BIDIRECTIONAL | 3-STATE | AVC | BUS TRANSCEIVER | CMOS | TWO SEPARATE CONFIGURABLE POWER-SUPPLY FOR PORT A AND PORT B | COMMON CONTROL | 12 mA | 2 | TRUE | 16 µA | 3.6 V | 1.2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP16,.25 | 16 | compliant | 8542.39.00.01 | Texas Instruments |