Filter Your Search
1 - 1 of 1 results
|
SN74AVC4T245RSVR
Texas Instruments
|
$0.5076 | Yes | Yes | Active | 1.5 V | 6.3 ns | 6.3 ns | 2 | 2 | YES | VQCCN | 15 pF | BIDIRECTIONAL | 3-STATE | AVC | BUS TRANSCEIVER | CMOS | TWO SEPARATE CONFIGURABLE POWER-SUPPLY FOR PORT A AND PORT B | COMMON CONTROL | 12 mA | 2 | TRUE | 16 µA | 3.6 V | 1.2 V | INDUSTRIAL | R-PQCC-N16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | LCC16,.07X.1,16 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 400 µm | QUAD | 550 µm | 1.8 mm | 2.6 mm | TEXAS INSTRUMENTS INC | QFN | GREEN, PLASTIC, MO-288UFHE, QFN-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |