Filter Your Search
1 - 3 of 3 results
|
SN74AVC8T245RHLR
Texas Instruments
|
$0.7847 | Yes | Yes | Active | 1.5 V | 17.2 ns | 17.2 ns | 1 | 8 | YES | HVQCCN | BIDIRECTIONAL | 3-STATE | AVC | BUS TRANSCEIVER | CMOS | COMMON CONTROL | 12 mA | 2 | TRUE | 25 µA | 3.6 V | 1.2 V | AUTOMOTIVE | R-PQCC-N24 | Not Qualified | e4 | 2 | 125 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | LCC24/28,.14X.2,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 3.5 mm | 5.5 mm | TEXAS INSTRUMENTS INC | QFN | QFN-24 | 24 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN74AVC8T245RHLR
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 1.5 V | 6.8 ns | 1 | 8 | YES | HVQCCN | 3-STATE | AVC | BUS TRANSCEIVER | CMOS | 2 | TRUE | 3.6 V | 1.2 V | INDUSTRIAL | R-PQCC-N24 | e4 | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 24 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 3.5 mm | 5.5 mm | ROCHESTER ELECTRONICS LLC | QFN | GREEN, PLASTIC, MO-241, QFN-24 | 24 | unknown | |||||||||||||
|
SN74AVC8T245RHLRG4
Texas Instruments
|
Check for Price | Obsolete | 1.5 V | 6.8 ns | 1 | 8 | YES | VQCCN | 3-STATE | AVC | BUS TRANSCEIVER | CMOS | 2 | TRUE | 3.6 V | 1.2 V | INDUSTRIAL | R-PQCC-N24 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 3.5 mm | 5.5 mm | TEXAS INSTRUMENTS INC | VQCCN, | unknown | 8542.39.00.01 |