Filter Your Search
1 - 2 of 2 results
|
SN74BCT241NE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 5.9 ns | 5.9 ns | 2 | 4 | NO | DIP | 50 pF | 3-STATE | BCT/FBT | BUS DRIVER | BICMOS | OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION | ENABLE LOW/HIGH | 64 mA | 2 | TRUE | 85 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e4 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | TUBE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.325 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP20,.3 | 14 | unknown | 8542.39.00.01 | ||
|
SN74BCT241NE4
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 5.9 ns | 2 | 4 | NO | DIP | 3-STATE | BCT/FBT | BUS DRIVER | BICMOS | OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION | 2 | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T20 | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.325 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 |