Filter Your Search
1 - 4 of 4 results
|
SN74BCT29821NT
Texas Instruments
|
$3.6036 | Yes | Yes | Obsolete | 5 V | 10 ns | 12 ns | 1 | 10 | NO | DIP | 50 pF | POSITIVE EDGE | 3-STATE | BCT/FBT | BUS DRIVER | BICMOS | 48 mA | 2 | TRUE | 35 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | TUBE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 31.64 mm | TEXAS INSTRUMENTS INC | DIP | 0.300 INCH, PLASTIC, DIP-24 | 24 | compliant | 8542.39.00.01 | ||||
|
SN74BCT29821NT
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Obsolete | 5 V | 10 ns | 13 ns | 1 | 10 | NO | DIP | 50 pF | POSITIVE EDGE | 3-STATE | BCT/FBT | BUS DRIVER | BICMOS | 48 mA | 2 | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | e4 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 31.64 mm | ROCHESTER ELECTRONICS LLC | DIP | 0.300 INCH, PLASTIC, DIP-24 | 24 | unknown | 8542.39.00.01 | ||||
|
SN74BCT29821NT-10
Texas Instruments
|
Check for Price | Obsolete | 5 V | 10 ns | 1 | 10 | NO | DIP | 50 pF | 3-STATE | BCT/FBT | BUS DRIVER | BICMOS | 2 | TRUE | 35 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 31.64 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | |||||||||||||||
|
SN74BCT29821NTE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 10 ns | 12 ns | 1 | 10 | NO | DIP | 50 pF | POSITIVE EDGE | 3-STATE | BCT/FBT | BUS DRIVER | BICMOS | 48 mA | 2 | TRUE | 35 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | TUBE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 31.64 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP24,.3 | 24 | compliant | 8542.39.00.01 |