Filter Your Search
1 - 6 of 6 results
|
SN74F299NSRG4
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 12 ns | 1 | 8 | YES | SOP | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | F/FAST | PARALLEL IN PARALLEL OUT | TTL | 70 MHz | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 12.6 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | 8542.39.00.01 | |||||||||||
|
SN74F299NSR
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 12 ns | 1 | 8 | YES | SOP | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | F/FAST | PARALLEL IN PARALLEL OUT | TTL | 70 MHz | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 12.6 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | 8542.39.00.01 | |||||||||||
|
SN74F299NSRE4
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 12 ns | 1 | 8 | YES | SOP | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | F/FAST | PARALLEL IN PARALLEL OUT | TTL | 70 MHz | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 12.6 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | 8542.39.00.01 | |||||||||||
|
SN74F299NSRE4
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | 12 ns | 1 | 8 | YES | SOP | 70 MHz | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | F/FAST | PARALLEL IN PARALLEL OUT | TTL | 70 MHz | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 12.6 mm | TEXAS INSTRUMENTS INC | SOP, SOP20,.3 | unknown | 8542.39.00.01 | SOIC | 20 | |||
|
SN74F299NSR
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 12 ns | 1 | 8 | YES | SOP | 70 MHz | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | F/FAST | PARALLEL IN PARALLEL OUT | TTL | 70 MHz | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 12.6 mm | TEXAS INSTRUMENTS INC | SOP, SOP20,.3 | unknown | 8542.39.00.01 | SOIC | 20 | ||
|
SN74F299NSRG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | 12 ns | 1 | 8 | YES | SOP | 70 MHz | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | F/FAST | PARALLEL IN PARALLEL OUT | TTL | 70 MHz | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 12.6 mm | TEXAS INSTRUMENTS INC | SOP, SOP20,.3 | unknown | 8542.39.00.01 | SOIC | 20 |