Filter Your Search
1 - 1 of 1 results
|
SN74GTLP21395PWE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 10.4 ns | 2 | 1 | YES | TSSOP | BIDIRECTIONAL | 3-STATE | GTLP | BUS TRANSCEIVER | CMOS | INDEPENDENT CONTROL | 100 mA | 2 | CONFIGURABLE | 20 mA | 3.45 V | 3.15 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP20,.25 | 20 | compliant | 8542.39.00.01 |