Filter Your Search
1 - 1 of 1 results
|
SN74GTLPH1645GQLR
Texas Instruments
|
Check for Price | No | No | Obsolete | 3.3 V | 8.4 ns | 2 | 8 | YES | VFBGA | BIDIRECTIONAL | 3-STATE | GTLP | BUS TRANSCEIVER | CMOS | COMMON CONTROL | 100 mA | 2 | TRUE | 40 mA | 3.45 V | 3.15 V | INDUSTRIAL | R-PBGA-B56 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 56 | PLASTIC/EPOXY | BGA56,6X10,25 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | TIN LEAD | BALL | 650 µm | BOTTOM | 1 mm | 4.5 mm | 7 mm | TEXAS INSTRUMENTS INC | BGA | PLASTIC, VFBGA-56 | 56 | not_compliant | 8542.39.00.01 |