Filter Your Search
1 - 1 of 1 results
![]() |
SN74GTLPH1645ZQLR
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 8.4 ns | 2 | 8 | YES | VFBGA | BIDIRECTIONAL | 3-STATE | GTLP | BUS TRANSCEIVER | CMOS | COMMON CONTROL | 100 mA | 2 | TRUE | 40 mA | 3.45 V | 3.15 V | INDUSTRIAL | R-PBGA-B56 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 56 | PLASTIC/EPOXY | BGA56,6X10,25 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | TIN SILVER COPPER | BALL | 650 µm | BOTTOM | 1 mm | 4.5 mm | 7 mm | TEXAS INSTRUMENTS INC | BGA | VFBGA, BGA56,6X10,25 | 56 | unknown | 8542.39.00.01 |