Filter Your Search
1 - 1 of 1 results
|
SN74H72J-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 27 ns | 1 | 2 | NO | DIP | 25 pF | NEGATIVE EDGE | TTL/H/L | J-K FLIP-FLOP | TTL | WITH MASTER SLAVE OPERATION | 25 MHz | COMPLEMENTARY | 25 mA | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T14 | Not Qualified | 70 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | DIP, | 14 | unknown | 8542.39.00.01 |