Parametric results for: SN74HC125DBRG4 under Bus Driver/Transceivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: sn74hc125dbrg4
Select parts from the table below to compare.
Compare
Compare
SN74HC125DBRG4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 190 ns 30 ns 4 1 YES SSOP 50 pF 3-STATE HC/UH BUS DRIVER CMOS ENABLE LOW 6 mA 2 TRUE 6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SSOP14,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 2 mm 5.3 mm 6.2 mm TEXAS INSTRUMENTS INC SSOP SSOP, SSOP14,.3 14 unknown 8542.39.00.01
SN74HC125DBRG4
Rochester Electronics LLC
Check for Price Active 5 V 190 ns 4 1 YES SSOP 3-STATE HC/UH BUS DRIVER CMOS 2 TRUE 6 V 2 V INDUSTRIAL R-PDSO-G14 85 °C -40 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, SHRINK PITCH GULL WING 650 µm DUAL 2 mm 5.3 mm 6.2 mm ROCHESTER ELECTRONICS LLC SSOP, unknown 8542.39.00.01