Filter Your Search
1 - 10 of 11 results
|
SN74HC132N
Texas Instruments
|
$0.2007 | Yes | Yes | Active | 5 V | 156 ns | 31 ns | 4 | 2 | NO | DIP | 50 pF | YES | HC/UH | NAND GATE | CMOS | 5.2 mA | 20 µA | 6 V | 2 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e4 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
SN74HC132NSR
Texas Instruments
|
$0.2010 | Yes | Yes | Active | 5 V | 156 ns | 31 ns | 4 | 2 | YES | SOP | 50 pF | YES | HC/UH | NAND GATE | CMOS | 5.2 mA | 20 µA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN74HC132NE4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5 V | 156 ns | 31 ns | 4 | 2 | NO | DIP | 50 pF | YES | HC/UH | NAND GATE | CMOS | 5.2 mA | 20 µA | 6 V | 2 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e4 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP14,.3 | 14 | compliant | 8542.39.00.01 | Texas Instruments | ||||
|
SN74HC132NSRG4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5 V | 156 ns | 31 ns | 4 | 2 | YES | SOP | 50 pF | YES | HC/UH | NAND GATE | CMOS | 5.2 mA | 20 µA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, DIP14,.3 | 14 | compliant | 8542.39.00.01 | Texas Instruments | |||
|
SN74HC132NP3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 156 ns | 4 | 2 | NO | DIP | YES | NAND GATE | CMOS | 5.25 V | 4.75 V | INDUSTRIAL | R-PDIP-T14 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 | ||||||||||||||||||||
|
SN74HC132NP1
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 156 ns | 4 | 2 | NO | DIP | YES | NAND GATE | CMOS | 5.25 V | 4.75 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 | |||||||||||||||||||
|
SN74HC132NSRE4
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | 156 ns | 31 ns | 4 | 2 | YES | SOP | 50 pF | YES | HC/UH | NAND GATE | CMOS | 4 mA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, DIP14,.3 | 14 | compliant | 8542.39.00.01 | Texas Instruments | |||||
|
SN74HC132N-10
Texas Instruments
|
Check for Price | Obsolete | 5 V | 31 ns | 4 | 2 | NO | DIP | 50 pF | HC/UH | NAND GATE | CMOS | 6 V | 2 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | |||||||||||||||||||
|
SN74HC132N-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 31 ns | 4 | 2 | NO | DIP | 50 pF | HC/UH | NAND GATE | CMOS | 6 V | 2 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | |||||||||||||||||||
|
SN74HC132N1
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 156 ns | 4 | 2 | NO | DIP | YES | NAND GATE | CMOS | 5.25 V | 4.75 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 |