Filter Your Search
1 - 1 of 1 results
|
SN74HC174DG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | 200 ns | 1 | 6 | YES | SOP | 25 MHz | 50 pF | POSITIVE EDGE | HC/UH | D FLIP-FLOP | CMOS | 29 MHz | 4 mA | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-16 | 16 | compliant | 8542.39.00.01 |