Filter Your Search
1 - 6 of 6 results
|
SN74HC175FH
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 220 ns | 44 ns | 1 | 4 | YES | QCCN | 25 MHz | 50 pF | POSITIVE EDGE | HC/UH | D FLIP-FLOP | CMOS | 20 MHz | 4 mA | COMPLEMENTARY | 80 µA | 6 V | 2 V | INDUSTRIAL | S-CQCC-N20 | Not Qualified | 85 °C | -40 °C | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | TEXAS INSTRUMENTS INC | QCCN, LCC20,.35SQ | not_compliant | 8542.39.00.01 | ||
|
SN74HC175FHP4
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 220 ns | 44 ns | 1 | 4 | YES | QCCN | 25 MHz | 50 pF | POSITIVE EDGE | HC/UH | D FLIP-FLOP | CMOS | 20 MHz | 4 mA | COMPLEMENTARY | 80 µA | 6 V | 2 V | INDUSTRIAL | S-CQCC-N20 | 85 °C | -40 °C | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | TEXAS INSTRUMENTS INC | QCCN, LCC20,.35SQ | not_compliant | 8542.39.00.01 | |||
|
SN74HC175FHP4
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 220 ns | 44 ns | 1 | 4 | YES | QCCN | 25 MHz | 50 pF | POSITIVE EDGE | HC/UH | D FLIP-FLOP | CMOS | 20 MHz | 4 mA | COMPLEMENTARY | 80 µA | 6 V | 2 V | S-CQCC-N20 | 85 °C | -40 °C | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | |||||
|
SN74HC175FH4
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 220 ns | 44 ns | 1 | 4 | YES | QCCN | 25 MHz | 50 pF | POSITIVE EDGE | HC/UH | D FLIP-FLOP | CMOS | 20 MHz | 4 mA | COMPLEMENTARY | 80 µA | 6 V | 2 V | INDUSTRIAL | S-CQCC-N20 | 85 °C | -40 °C | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | TEXAS INSTRUMENTS INC | QCCN, LCC20,.35SQ | not_compliant | 8542.39.00.01 | |||
|
SN74HC175FH
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 220 ns | 44 ns | 1 | 4 | YES | QCCN | 25 MHz | 50 pF | POSITIVE EDGE | HC/UH | D FLIP-FLOP | CMOS | 20 MHz | 4 mA | COMPLEMENTARY | 80 µA | 6 V | 2 V | S-CQCC-N20 | 85 °C | -40 °C | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | |||||
|
SN74HC175FH4
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 220 ns | 44 ns | 1 | 4 | YES | QCCN | 25 MHz | 50 pF | POSITIVE EDGE | HC/UH | D FLIP-FLOP | CMOS | 20 MHz | 4 mA | COMPLEMENTARY | 80 µA | 6 V | 2 V | S-CQCC-N20 | 85 °C | -40 °C | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 |