Parametric results for: SN74HC244DWG4 under Bus Driver/Transceivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sn74hc244dwg4
Select parts from the table below to compare.
Compare
Compare
SN74HC244DWG4
Texas Instruments
Check for Price Yes Obsolete 5 V 210 ns 29 ns 2 4 YES SOP 50 pF 3-STATE HC/UH BUS DRIVER CMOS ENABLE LOW 6 mA 2 TRUE 6 V 2 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE TUBE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm TEXAS INSTRUMENTS INC SOIC SOIC-20 20 compliant 8542.39.00.01 Texas Instruments