Filter Your Search
1 - 7 of 7 results
|
SN74HC7074NTP3
Texas Instruments
|
Check for Price | No | Obsolete | NO | DIP | CMOS | INDUSTRIAL | R-PDIP-T24 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP24,.3 | not_compliant | 8542.39.00.01 | ||||||||||||||||||||||||
|
SN74HC7074NT3
Texas Instruments
|
Check for Price | No | Obsolete | NO | DIP | CMOS | INDUSTRIAL | R-PDIP-T24 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP24,.3 | not_compliant | 8542.39.00.01 | ||||||||||||||||||||||||
|
SN74HC7074NTP1
Texas Instruments
|
Check for Price | No | Obsolete | NO | DIP | CMOS | INDUSTRIAL | R-PDIP-T24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP24,.3 | not_compliant | 8542.39.00.01 | |||||||||||||||||||||||
|
SN74HC7074NT-10
Texas Instruments
|
Check for Price | Obsolete | 5 V | 44 ns | 2 | 1 | NO | DIP | 50 pF | POSITIVE EDGE | HC/UH | D FLIP-FLOP | CMOS | TWO INVERTERS; ONE 2-INPUT NOR GATE; ONE 2-INPUT NAND GATE | 22 MHz | COMPLEMENTARY | 6 V | 2 V | INDUSTRIAL | R-PDIP-T24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 31.64 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | |||||||||
|
SN74HC7074NT1
Texas Instruments
|
Check for Price | No | Obsolete | NO | DIP | CMOS | INDUSTRIAL | R-PDIP-T24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP24,.3 | not_compliant | 8542.39.00.01 | |||||||||||||||||||||||
|
SN74HC7074NT
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 219 ns | 2 | 1 | NO | DIP | POSITIVE EDGE | HC/UH | D FLIP-FLOP | CMOS | TWO INVERTERS: ONE 2-INPUT NOR GATE, ONE 2-INPUT NAND GATE | 25 MHz | COMPLEMENTARY | 6 V | 2 V | INDUSTRIAL | R-PDIP-T24 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 31.64 mm | TEXAS INSTRUMENTS INC | DIP, DIP24,.3 | not_compliant | 8542.39.00.01 | DIP | 24 | |||
|
SN74HC7074NT-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 44 ns | 2 | 1 | NO | DIP | 50 pF | POSITIVE EDGE | HC/UH | D FLIP-FLOP | CMOS | TWO INVERTERS; ONE 2-INPUT NOR GATE; ONE 2-INPUT NAND GATE | 22 MHz | COMPLEMENTARY | 6 V | 2 V | INDUSTRIAL | R-PDIP-T24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 31.64 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 |