Filter Your Search
1 - 1 of 1 results
|
SN74HCS21QPWRQ1
Texas Instruments
|
$0.1688 | Yes | Yes | Active | 5 V | 52 ns | 22 ns | 2 | 4 | YES | TSSOP | 50 pF | YES | TOTEM POLE | HC/UH | AND GATE | CMOS | 7.8 mA | 2 µA | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 4 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP, TSSOP14,.25 | compliant | EAR99 | 8542.39.00.01 | 2020-02-27 | Texas Instruments |