Filter Your Search
1 - 2 of 2 results
|
SN74HCT02PWRE4
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 25 ns | 4 | 2 | YES | TSSOP | HCT | NOR GATE | CMOS | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ROCHESTER ELECTRONICS LLC | GREEN, PLASTIC, TSSOP-14 | unknown | 8542.39.00.01 | ||||||||||||||||||
![]() |
SN74HCT02PWRE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 25 ns | 25 ns | 4 | 2 | YES | TSSOP | 50 pF | NO | HCT | NOR GATE | CMOS | 4 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP, TSSOP14,.25 | unknown | 8542.39.00.01 | TSSOP | 14 |