Filter Your Search
1 - 1 of 1 results
|
SN74HCT244PWRG4
Texas Instruments
|
$0.2301 | Yes | Yes | Active | 5 V | 56 ns | 35 ns | 8 | 4 | YES | TSSOP | 150 pF | UNIDIRECTIONAL | 3-STATE | HCT | BUS DRIVER | CMOS | ENABLE LOW | 6 mA | 2 | TRUE | 80 µA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 13 INCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |