Filter Your Search
1 - 1 of 1 results
|
SN74HCT573DWRE4
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 65 ns | 44 ns | 1 | 8 | YES | SOP | 50 pF | UNIDIRECTIONAL | 3-STATE | HCT | BUS DRIVER | CMOS | ENABLE LOW | 6 mA | 2 | TRUE | 80 µA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP20,.4 | 20 | compliant | EAR99 | 8542.31.00.01 | Texas Instruments |