Parametric results for: SN74LS05DBR under Gates

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: sn74ls05dbr
Select parts from the table below to compare.
Compare
Compare
SN74LS05DBR
Texas Instruments
$0.4815 Yes Yes Active 5 V 32 ns 32 ns 6 1 YES SSOP 15 pF NO OPEN-COLLECTOR LS INVERTER TTL 8 mA 6.6 mA 5.25 V 4.75 V COMMERCIAL R-PDSO-G14 Not Qualified e4 1 70 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY SSOP14,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 2 mm 5.3 mm 6.2 mm TEXAS INSTRUMENTS INC SSOP GREEN, PLASTIC, SSOP-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
SN74LS05DBRG4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 32 ns 32 ns 6 1 YES SSOP 15 pF NO OPEN-COLLECTOR LS INVERTER TTL 8 mA 6.6 mA 5.25 V 4.75 V COMMERCIAL R-PDSO-G14 Not Qualified e4 1 70 °C 260 30 14 PLASTIC/EPOXY SSOP14,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 2 mm 5.3 mm 6.2 mm TEXAS INSTRUMENTS INC SSOP SSOP, SSOP14,.3 14 compliant 8542.39.00.01
SN74LS05DBRE4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 32 ns 32 ns 6 1 YES SSOP 15 pF NO OPEN-COLLECTOR LS INVERTER TTL 8 mA 6.6 mA 5.25 V 4.75 V COMMERCIAL R-PDSO-G14 Not Qualified e4 1 70 °C 260 30 14 PLASTIC/EPOXY SSOP14,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 2 mm 5.3 mm 6.2 mm TEXAS INSTRUMENTS INC SSOP SSOP, SSOP14,.3 14 compliant 8542.39.00.01