Filter Your Search
1 - 1 of 1 results
|
SN74LS06DBRG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | 20 ns | 20 ns | 6 | 1 | YES | SSOP | NO | OPEN-COLLECTOR | LS | INVERTER | TTL | 40 mA | 60 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SSOP14,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP, SSOP14,.3 | 14 | compliant | 8542.39.00.01 | Texas Instruments |