Filter Your Search
1 - 10 of 23 results
|
SN74LS136NSR
Texas Instruments
|
$0.4153 | Yes | Yes | Active | 5 V | 30 ns | 30 ns | 4 | 2 | YES | SOP | 15 pF | NO | OPEN-COLLECTOR | LS | XOR GATE | TTL | 16 mA | 10 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
SN74LS136N
Texas Instruments
|
$0.5943 | Yes | Yes | Active | 5 V | 30 ns | 30 ns | 4 | 2 | NO | DIP | 15 pF | NO | OPEN-COLLECTOR | LS | XOR GATE | TTL | 16 mA | 10 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e4 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
SN74LS136N
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 30 ns | 4 | 2 | NO | DIP | 15 pF | OPEN-COLLECTOR | LS | XOR GATE | TTL | 10 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.69 mm | 7.62 mm | 18.86 mm | MOTOROLA INC | DIP | DIP, | 14 | unknown | 8542.39.00.01 | ||||||||||||||
|
SN74LS136N-10
Texas Instruments
|
Check for Price | Obsolete | 5 V | 30 ns | 4 | 2 | NO | DIP | 15 pF | OPEN-COLLECTOR | LS | XOR GATE | TTL | 10 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | |||||||||||||||||||
|
SN74LS136NP3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 30 ns | 4 | 2 | NO | DIP | NO | OPEN-COLLECTOR | LS | XOR GATE | TTL | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 | ||||||||||||||||||||||
|
SN74LS136ND
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 30 ns | 30 ns | 4 | 2 | NO | DIP | 15 pF | NO | OPEN-COLLECTOR | LS | XOR GATE | TTL | 8 mA | 10 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.69 mm | 7.62 mm | 18.86 mm | MOTOROLA INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||
|
SN74LS136NSRG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | 30 ns | 30 ns | 4 | 2 | YES | SOP | NO | OPEN-COLLECTOR | LS | XOR GATE | TTL | 8 mA | 10 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.3 | 14 | compliant | 8542.39.00.01 | Texas Instruments | ||||||
|
SN74LS136N1
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 30 ns | 4 | 2 | NO | DIP | NO | OPEN-COLLECTOR | LS | XOR GATE | TTL | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 | |||||||||||||||||||||
|
SN74LS136NDS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | NO | DIP | NO | OPEN-COLLECTOR | XOR GATE | TTL | 5 V | COMMERCIAL | R-PDIP-T14 | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP14,.3 | unknown | ||||||||||||||||||||||||||
|
SN74LS136NS
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 30 ns | 4 | 2 | NO | DIP | NO | OPEN-COLLECTOR | LS | XOR GATE | TTL | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 18.86 mm | MOTOROLA INC | DIP | DIP, DIP14,.3 | 14 | unknown | 8542.39.00.01 |