Filter Your Search
1 - 6 of 6 results
|
SN74LS14DR2
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 22 ns | 6 | 1 | YES | SOP | LS | INVERTER | TTL | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ROCHESTER ELECTRONICS LLC | PLASTIC, SOIC-14 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
SN74LS14DR2
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 5 V | 22 ns | 6 | 1 | YES | SOP | 15 pF | LS | INVERTER | TTL | 21 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MOTOROLA INC | SOIC-14 | unknown | 8542.39.00.01 | ||||||||||||
|
SN74LS14DR2
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 22 ns | YES | SOP | YES | INVERTER | TTL | 8 mA | 5 V | 21 mA | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | SOP, SOP14,.25 | unknown | |||||||||||||||||
|
SN74LS14DR2G
onsemi
|
Check for Price | Yes | Obsolete | 5 V | 22 ns | 6 | 1 | YES | SOP | LS | INVERTER | TTL | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ON SEMICONDUCTOR | SOP, | compliant | 8542.39.00.01 | SOIC | 14 | ||||||||||||
|
SN74LS14DR2
Motorola Mobility LLC
|
Check for Price | Transferred | 5 V | 22 ns | 6 | 1 | YES | SOP | 15 pF | LS | INVERTER | TTL | 21 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MOTOROLA INC | SOP, | unknown | 8542.39.00.01 | SOIC | 14 | |||||||||||
|
SN74LS14DR2
onsemi
|
Check for Price | No | Obsolete | 5 V | 22 ns | 22 ns | 6 | 1 | YES | SOP | YES | LS | INVERTER | TTL | 8 mA | 21 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 235 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ONSEMI | PLASTIC, SOIC-14 | not_compliant | 8542.39.00.01 | SOIC | 14 |