Filter Your Search
1 - 3 of 3 results
|
SN74LS163ANSR
Texas Instruments
|
$0.3793 | Yes | Yes | Active | 5 V | 27 ns | 35 ns | 1 | 4 | YES | SOP | 25 MHz | 15 pF | UP | POSITIVE EDGE | LS | BINARY COUNTER | TTL | TCO OUTPUT | 25 MHz | YES | 8 mA | SYNCHRONOUS | 32 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | SOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN74LS163ANSRG4
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 5 V | 27 ns | 1 | 4 | YES | SOP | 25 MHz | UP | POSITIVE EDGE | LS | BINARY COUNTER | TTL | TCO OUTPUT | 25 MHz | YES | 8 mA | SYNCHRONOUS | 32 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.3 | 16 | compliant | 8542.39.00.01 | ||||||
|
SN74LS163ANSRE4
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 5 V | 27 ns | 1 | 4 | YES | SOP | 25 MHz | UP | POSITIVE EDGE | LS | BINARY COUNTER | TTL | TCO OUTPUT | 25 MHz | YES | 8 mA | SYNCHRONOUS | 32 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.3 | 16 | compliant | 8542.39.00.01 |