Filter Your Search
1 - 5 of 5 results
|
SN74LS164DR2
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 32 ns | 1 | 8 | YES | SOP | RIGHT | POSITIVE EDGE | LS | SERIAL IN PARALLEL OUT | TTL | 25 MHz | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | 8542.39.00.01 | ||||||||||||||
|
SN74LS164DR2
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 5 V | 32 ns | 1 | 8 | YES | SOP | 25 MHz | 15 pF | RIGHT | POSITIVE EDGE | LS | SERIAL IN PARALLEL OUT | TTL | 25 MHz | TRUE | 27 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MOTOROLA INC | PLASTIC, SOIC-14 | unknown | 8542.39.00.01 | ||||||
|
SN74LS164DR2
onsemi
|
Check for Price | No | Obsolete | 5 V | 32 ns | 1 | 8 | YES | SOP | 25 MHz | RIGHT | POSITIVE EDGE | LS | SERIAL IN PARALLEL OUT | TTL | 25 MHz | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 235 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ON SEMICONDUCTOR | SOP, SOP14,.25 | not_compliant | 8542.39.00.01 | SOIC | 14 | |||||
|
SN74LS164DR2
Motorola Mobility LLC
|
Check for Price | Transferred | 5 V | 32 ns | 1 | 8 | YES | SOP | 25 MHz | 15 pF | RIGHT | POSITIVE EDGE | LS | SERIAL IN PARALLEL OUT | TTL | 25 MHz | TRUE | 27 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MOTOROLA INC | SOP, SOP14,.25 | unknown | 8542.39.00.01 | SOIC | 14 | |||||
|
SN74LS164DR2
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 1 | 8 | YES | SOP | 25 MHz | TTL | 5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | SOP, SOP14,.25 | unknown |