Filter Your Search
1 - 1 of 1 results
|
SN74LS175NE4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5 V | 25 ns | 25 ns | 4 | 4 | NO | DIP | 30 MHz | 15 pF | POSITIVE EDGE | LS | D FLIP-FLOP | TTL | 35 MHz | 8 mA | COMPLEMENTARY | 18 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e4 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-16 | 16 | compliant | 8542.39.00.01 | Texas Instruments |