Filter Your Search
1 - 1 of 1 results
|
SN74LS193NE4
Texas Instruments
|
$0.6978 | Yes | Yes | Active | 5 V | 47 ns | 47 ns | 1 | 4 | NO | DIP | 25 MHz | 15 pF | BIDIRECTIONAL | POSITIVE EDGE | LS | BINARY COUNTER | TTL | TCO UP AND TCO DOWN OUTPUTS; SEPARATE UP/DOWN CLOCK | 25 MHz | 8 mA | SYNCHRONOUS | 34 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e4 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, MS-001BB, DIP-16 | 16 | compliant | 8542.39.00.01 | Texas Instruments |