Filter Your Search
1 - 10 of 56 results
|
SN74LS197NS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 1 | NO | DIP | UP | BINARY COUNTER | TTL | YES | ASYNCHRONOUS | 5 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP14,.3 | unknown | ||||||||||||||||||||
|
SN74LS197JD
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 95 ns | 2 | 3 | NO | DIP | UP | NEGATIVE EDGE | LS | BINARY COUNTER | TTL | 30 MHz | YES | ASYNCHRONOUS | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T14 | Not Qualified | e0 | 70 °C | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | MOTOROLA INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||
|
SN74LS197N3
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | BINARY COUNTER | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||
|
SN74LS197N
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 95 ns | 1 | 4 | NO | DIP | UP | POSITIVE EDGE | LS | BINARY COUNTER | DIVIDE BY 2 AND DIVIDE BY 8 FUNCTIONS | 40 MHz | YES | SYNCHRONOUS | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.69 mm | 7.62 mm | 18.86 mm | NXP SEMICONDUCTORS | DIP, | unknown | 8542.39.00.01 | ||||||||||||||
|
TTSN74LS197JDS
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 63 ns | 1 | 4 | NO | DIP | UP | NEGATIVE EDGE | LS | BINARY COUNTER | TTL | YES | ASYNCHRONOUS | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T14 | 70 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||||
|
SN74LS197D
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 95 ns | 2 | 3 | YES | SOP | 30 MHz | 15 pF | UP | NEGATIVE EDGE | LS | BINARY COUNTER | TTL | DIVIDE BY 2 AND DIVIDE BY 8 FUNCTIONS | 30 MHz | YES | 8 mA | ASYNCHRONOUS | 27 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MOTOROLA INC | SOP, SOP14,.25 | unknown | 8542.39.00.01 | SOIC | 14 | |||
|
SN74LS197JS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 1 | NO | DIP | UP | BINARY COUNTER | TTL | YES | ASYNCHRONOUS | 5 V | COMMERCIAL | R-XDIP-T14 | Not Qualified | e0 | 70 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP14,.3 | unknown | ||||||||||||||||||||
|
TTSN74LS197JS
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 63 ns | 1 | 4 | NO | DIP | UP | NEGATIVE EDGE | LS | BINARY COUNTER | TTL | YES | ASYNCHRONOUS | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T14 | Not Qualified | 70 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||
|
SN74LS197J4
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 95 ns | 1 | 4 | NO | DIP | UP | POSITIVE EDGE | LS | BINARY COUNTER | TTL | YES | ASYNCHRONOUS | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T14 | 70 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 | |||||||||||||||||
|
SN74LS197DR
Texas Instruments
|
Check for Price | Obsolete | 5 V | 95 ns | 1 | 4 | YES | SOP | 15 pF | UP | NEGATIVE EDGE | LS | BINARY COUNTER | TTL | DIVIDE BY 2 AND DIVIDE BY 8 FUNCTIONS | 30 MHz | YES | ASYNCHRONOUS | 27 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOP, | unknown | 8542.39.00.01 | SOIC | 14 |