Filter Your Search
1 - 10 of 176 results
|
SN74LS221DG4
Texas Instruments
|
$0.4317 | Yes | Obsolete | 5 V | 80 ns | 2 | YES | SOP | LS | MONOSTABLE MULTIVIBRATOR | TTL | NON-RETRIGGERABLE; TRIGGERABLE FROM CLEAR INPUT ALSO | 2 | COMPLEMENTARY | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-16 | 16 | compliant | 8542.39.00.01 | Texas Instruments | ||||||||||||||||||||||||
|
SN74LS221DR
Texas Instruments
|
$0.6156 | Yes | Yes | Active | 5 V | 80 ns | 2 | 2 | YES | SOP | 80 Hz | 15 pF | YES | LS | MONOSTABLE MULTIVIBRATOR | TTL | 8 mA | 2 | COMPLEMENTARY | 27 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AC, SOIC-16 | 16 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | ||||||||||||||||
|
SN74LS221NSR
Texas Instruments
|
$0.6635 | Yes | Yes | Active | 5 V | 80 ns | 2 | 2 | YES | SOP | YES | LS | MONOSTABLE MULTIVIBRATOR | TTL | 8 mA | 2 | COMPLEMENTARY | 27 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOP-16 | 16 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | ||||||||||||||||||
|
SN74LS221DBR
Texas Instruments
|
$0.6773 | Yes | Yes | Active | 5 V | 80 ns | 2 | 2 | YES | SSOP | 80 Hz | YES | LS | MONOSTABLE MULTIVIBRATOR | TTL | 8 mA | 2 | COMPLEMENTARY | 27 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | TEXAS INSTRUMENTS INC | SOIC | SSOP, SSOP16,.3 | 16 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | |||||||||||||||||
|
SN74LS221N
Texas Instruments
|
$0.8232 | Yes | Active | 5 V | 80 ns | 2 | 2 | NO | DIP | 15 pF | YES | LS | MONOSTABLE MULTIVIBRATOR | TTL | 8 mA | 2 | COMPLEMENTARY | 27 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e4 | 1 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-16 | 16 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | ||||||||||||||||||
|
SN74LS221D
Texas Instruments
|
$0.8648 | Yes | Yes | Obsolete | 5 V | 80 ns | 2 | 2 | YES | SOP | 80 Hz | 15 pF | YES | LS | MONOSTABLE MULTIVIBRATOR | TTL | 8 mA | 2 | COMPLEMENTARY | 27 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AC, SOIC-16 | 16 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | ||||||||||||||||
|
SN74LS221NS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 80 ns | 2 | NO | DIP | LS | MONOSTABLE MULTIVIBRATOR | TTL | 2 | COMPLEMENTARY | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 20.07 mm | MOTOROLA INC | 648-05 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||
|
SN74LS224N1
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 1 | NO | DIP | TTL | 135 µA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | not_compliant | 8542.32.00.71 | EAR99 | 64 bit | OTHER FIFO | 4 | 16 words | 16 | ASYNCHRONOUS | 16X4 | YES | PARALLEL | ||||||||||||||||||||||||||||||
|
SN74LS221JD
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 80 ns | 2 | NO | DIP | LS | MONOSTABLE MULTIVIBRATOR | TTL | 2 | COMPLEMENTARY | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | MOTOROLA INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||
|
SN74LS22DR2
Motorola Mobility LLC
|
Check for Price | No | No | Obsolete | 5 V | 28 ns | 32 ns | 2 | 4 | YES | SOP | 15 pF | NO | OPEN-COLLECTOR | LS | NAND GATE | TTL | 8 mA | 2.2 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MOTOROLA INC | SOIC | SOP, SOP14,.25 | 14 | unknown | 8542.39.00.01 |