Parametric results for: SN74LS221-D under Prescaler/Multivibrators

Filter Your Search

1 - 10 of 22 results

|
-
Manufacturer Part Number: sn74ls221d
Select parts from the table below to compare.
Compare
Compare
SN74LS221DR
Texas Instruments
$0.4944 Yes Yes Active 5 V 80 ns 2 2 YES SOP 80 Hz 15 pF YES LS MONOSTABLE MULTIVIBRATOR TTL 8 mA 2 COMPLEMENTARY 27 mA 5.25 V 4.75 V COMMERCIAL R-PDSO-G16 Not Qualified e4 1 70 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AC, SOIC-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
SN74LS221DBR
Texas Instruments
$0.5439 Yes Yes Active 5 V 80 ns 2 2 YES SSOP 80 Hz YES LS MONOSTABLE MULTIVIBRATOR TTL 8 mA 2 COMPLEMENTARY 27 mA 5.25 V 4.75 V COMMERCIAL R-PDSO-G16 Not Qualified e4 1 70 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY SSOP16,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 2 mm 5.3 mm 6.2 mm TEXAS INSTRUMENTS INC SOIC SSOP, SSOP16,.3 16 compliant EAR99 8542.39.00.01 Texas Instruments
SN74LS221D
Texas Instruments
$0.9854 No Obsolete 5 V 80 ns 2 2 YES SOP 80 Hz 15 pF YES LS MONOSTABLE MULTIVIBRATOR TTL 8 mA 2 COMPLEMENTARY 27 mA 5.25 V 4.75 V COMMERCIAL R-PDSO-G16 Not Qualified e4 1 70 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TUBE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AC, SOIC-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
SN74LS221DRE4
Texas Instruments
Check for Price No Obsolete 5 V 80 ns 2 2 YES SOP 80 Hz 15 pF YES LS MONOSTABLE MULTIVIBRATOR TTL 8 mA 2 COMPLEMENTARY 27 mA 5.25 V 4.75 V COMMERCIAL R-PDSO-G16 Not Qualified e4 1 70 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP16,.25 16 compliant 8542.39.00.01 Texas Instruments
SN74LS221DRG4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 80 ns 2 YES SOP LS MONOSTABLE MULTIVIBRATOR TTL NON-RETRIGGERABLE; TRIGGERABLE FROM CLEAR INPUT ALSO 2 COMPLEMENTARY 5.25 V 4.75 V COMMERCIAL R-PDSO-G16 Not Qualified e4 1 70 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP16,.25 16 compliant 8542.39.00.01
SN74LS221D
Motorola Semiconductor Products
Check for Price No Transferred 5 V 80 ns 2 YES SOP 15 pF LS MONOSTABLE MULTIVIBRATOR TTL NON-RETRIGGERABLE; TRIGGERABLE FROM CLEAR INPUT ALSO 2 COMPLEMENTARY 27 mA 5.25 V 4.75 V COMMERCIAL R-PDSO-G16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm MOTOROLA INC SOIC-16 unknown 8542.39.00.01
SN74LS221DR2
Motorola Semiconductor Products
Check for Price No Transferred 5 V 80 ns 2 YES SOP 15 pF LS MONOSTABLE MULTIVIBRATOR TTL NON-RETRIGGERABLE; TRIGGERABLE FROM CLEAR INPUT ALSO 2 COMPLEMENTARY 27 mA 5.25 V 4.75 V COMMERCIAL R-PDSO-G16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm MOTOROLA INC PLASTIC, SOIC-16 unknown 8542.39.00.01
SN74LS221DG4
Texas Instruments
Check for Price Yes Obsolete 5 V 80 ns 2 YES SOP LS MONOSTABLE MULTIVIBRATOR TTL NON-RETRIGGERABLE; TRIGGERABLE FROM CLEAR INPUT ALSO 2 COMPLEMENTARY 5.25 V 4.75 V COMMERCIAL R-PDSO-G16 Not Qualified e4 1 70 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm TEXAS INSTRUMENTS INC SOIC SOIC-16 16 compliant 8542.39.00.01 Texas Instruments
SN74LS221DR2
Motorola Mobility LLC
Check for Price Transferred 5 V 80 ns 2 YES SOP 15 pF LS MONOSTABLE MULTIVIBRATOR TTL NON-RETRIGGERABLE; TRIGGERABLE FROM CLEAR INPUT ALSO 2 COMPLEMENTARY 27 mA 5.25 V 4.75 V COMMERCIAL R-PDSO-G16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm MOTOROLA INC SOIC SOP, SOP16,.25 16 unknown 8542.39.00.01
SN74LS221D
onsemi
Check for Price No Obsolete 5 V 80 ns 2 YES SOP 80 Hz LS MONOSTABLE MULTIVIBRATOR TTL 2 COMPLEMENTARY 27 mA 5.25 V 4.75 V COMMERCIAL R-PDSO-G16 Not Qualified e0 1 70 °C 235 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm ONSEMI SOIC PLASTIC, SOIC-16 16 not_compliant 8542.39.00.01 onsemi