Filter Your Search
1 - 10 of 25 results
|
SN74LS22ND
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 28 ns | 32 ns | 2 | 4 | NO | DIP | 15 pF | NO | OPEN-COLLECTOR | LS | NAND GATE | TTL | 8 mA | 2.2 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.69 mm | 7.62 mm | 18.86 mm | MOTOROLA INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||
|
SN74LS22ND
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 28 ns | 32 ns | 2 | 4 | NO | DIP | 15 pF | NO | OPEN-COLLECTOR | LS | NAND GATE | TTL | 8 mA | 2.2 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.69 mm | 7.62 mm | 18.86 mm | MOTOROLA INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | DIP | 14 | ||||
|
SN74LS22N-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 28 ns | 2 | 4 | NO | DIP | 15 pF | OPEN-COLLECTOR | LS | NAND GATE | TTL | 2.2 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | ||||||||||||
|
SN74LS22N
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 28 ns | 2 | 4 | NO | DIP | 15 pF | OPEN-COLLECTOR | LS | NAND GATE | TTL | 2.2 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.69 mm | 7.62 mm | 18.86 mm | MOTOROLA INC | DIP, | unknown | 8542.39.00.01 | |||||||||
|
SN74LS22N
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 28 ns | 2 | 4 | NO | DIP | 15 pF | OPEN-COLLECTOR | LS | NAND GATE | TTL | 2.2 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.69 mm | 7.62 mm | 18.86 mm | MOTOROLA INC | DIP, | unknown | 8542.39.00.01 | DIP | 14 | |||||||
|
SN74LS22NS
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 28 ns | 2 | 4 | NO | DIP | NO | OPEN-COLLECTOR | LS | NAND GATE | TTL | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 18.86 mm | MOTOROLA INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | DIP | 14 | |||||||
|
SN74LS22NDS
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 28 ns | 2 | 4 | NO | DIP | NO | OPEN-COLLECTOR | LS | NAND GATE | TTL | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 18.86 mm | MOTOROLA INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | DIP | 14 | |||||||
|
SN74LS22N-10
Texas Instruments
|
Check for Price | Obsolete | 5 V | 28 ns | 2 | 4 | NO | DIP | 15 pF | OPEN-COLLECTOR | LS | NAND GATE | TTL | 2.2 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | ||||||||||||
|
SN74LS22NDS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 28 ns | 2 | 4 | NO | DIP | NO | OPEN-COLLECTOR | LS | NAND GATE | TTL | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 18.86 mm | MOTOROLA INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||
|
SN74LS22NS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | NO | DIP | NO | OPEN-COLLECTOR | NAND GATE | TTL | 5 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP14,.3 | unknown |