Filter Your Search
1 - 5 of 5 results
|
SN74LS244DWR2
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 5 V | 18 ns | 18 ns | 2 | 4 | YES | SOP | 45 pF | 3-STATE | LS | BUS DRIVER | TTL | MIN INPUT HYSTERESIS = 0.2V | ENABLE LOW | 24 mA | 2 | TRUE | 46 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | MOTOROLA INC | PLASTIC, SOIC-20 | unknown | 8542.39.00.01 | |||||||
|
SN74LS244DWR2
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 18 ns | 2 | 4 | YES | SOP | 3-STATE | LS | BUS DRIVER | TTL | 2 | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G20 | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | ROCHESTER ELECTRONICS LLC | PLASTIC, SOIC-20 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
SN74LS244DWR2
onsemi
|
Check for Price | No | Obsolete | 5 V | 18 ns | 18 ns | 2 | 4 | YES | SOP | 3-STATE | LS | BUS DRIVER | TTL | ENABLE LOW | 24 mA | 2 | TRUE | 54 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 70 °C | 235 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | ONSEMI | PLASTIC, SOIC-20 | not_compliant | 8542.39.00.01 | SOIC | 20 | |||||
|
SN74LS244DWR2
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 18 ns | 2 | 4 | YES | SOP | 3-STATE | BUS DRIVER | TTL | ENABLE LOW | 24 mA | TRUE | 5 V | 54 mA | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | SOP, SOP20,.4 | unknown | |||||||||||||||||
|
SN74LS244DWR2
Motorola Mobility LLC
|
Check for Price | Transferred | 5 V | 18 ns | 18 ns | 2 | 4 | YES | SOP | 45 pF | 3-STATE | LS | BUS DRIVER | TTL | MIN INPUT HYSTERESIS = 0.2V | ENABLE LOW | 24 mA | 2 | TRUE | 46 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | MOTOROLA INC | SOP, SOP20,.4 | unknown | 8542.39.00.01 | SOIC | 20 |