Filter Your Search
1 - 2 of 2 results
|
SN74LS244MEL
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 18 ns | 2 | 4 | YES | SOP | 3-STATE | LS | BUS DRIVER | TTL | 2 | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G20 | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 12.575 mm | ROCHESTER ELECTRONICS LLC | EIAJ, SOIC-20 | unknown | 8542.39.00.01 | ||||||||||||||||
![]() |
SN74LS244MEL
onsemi
|
Check for Price | Yes | Obsolete | 5 V | 18 ns | 18 ns | 2 | 4 | YES | SOP | 45 pF | 3-STATE | LS | BUS DRIVER | TTL | ENABLE LOW | 24 mA | 2 | TRUE | 54 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 20 | PLASTIC/EPOXY | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 12.575 mm | ONSEMI | EIAJ, SOIC-20 | unknown | 8542.39.00.01 | SOIC | 20 |