Filter Your Search
1 - 7 of 7 results
|
SN74LS245NSR
Texas Instruments
|
$0.4288 | Yes | Yes | Active | 5 V | 12 ns | 12 ns | 8 | 8 | YES | SOP | 45 pF | BIDIRECTIONAL | NO | 3-STATE | LS | BUS TRANSCEIVER | TTL | COMMON CONTROL | 24 mA | 2 | TRUE | 95 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 12.6 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
SN74LS245NSRG4
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 12 ns | 1 | 8 | YES | SOP | 3-STATE | LS | BUS TRANSCEIVER | TTL | 2 | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G20 | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 12.6 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | 8542.39.00.01 | |||||||||||||||||||||||||
|
SN74LS245NS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 12 ns | 1 | 8 | NO | DIP | BIDIRECTIONAL | 3-STATE | LS | BUS TRANSCEIVER | TTL | WITH DIRECTION CONTROL | COMMON CONTROL | 2 | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.19 mm | 7.62 mm | 26.415 mm | MOTOROLA INC | PLASTIC, DIP-20 | unknown | 8542.39.00.01 | |||||||||||||||||
|
SN74LS245NS
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 12 ns | 1 | 8 | NO | DIP | BIDIRECTIONAL | 3-STATE | LS | BUS TRANSCEIVER | TTL | WITH DIRECTION CONTROL | COMMON CONTROL | 2 | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.19 mm | 7.62 mm | 26.415 mm | MOTOROLA INC | DIP | DIP, DIP20,.3 | 20 | unknown | 8542.39.00.01 | |||||||||||||||
|
SN74LS245NS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 12 ns | 1 | 8 | NO | DIP | BIDIRECTIONAL | 3-STATE | LS | BUS TRANSCEIVER | TTL | WITH DIRECTION CONTROL | COMMON CONTROL | 2 | TRUE | 5 V | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 4.19 mm | 7.62 mm | 26.415 mm | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP20,.3 | unknown | |||||||||||||||
|
SN74LS245NSRE4
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | 12 ns | 12 ns | 1 | 8 | YES | SOP | BIDIRECTIONAL | 3-STATE | LS | BUS TRANSCEIVER | TTL | COMMON CONTROL | 24 mA | 2 | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 12.6 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP20,.3 | 20 | compliant | 8542.39.00.01 | Texas Instruments | |||||||||
|
SN74LS245NSRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 12 ns | 12 ns | 1 | 8 | YES | SOP | BIDIRECTIONAL | 3-STATE | LS | BUS TRANSCEIVER | TTL | COMMON CONTROL | 24 mA | 2 | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 12.6 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP20,.3 | 20 | unknown | 8542.39.00.01 | Texas Instruments |