Filter Your Search
1 - 1 of 1 results
|
SN74LS266DG4
Texas Instruments
|
$0.7277 | Yes | Yes | Active | 5 V | 30 ns | 30 ns | 4 | 2 | YES | SOP | 15 pF | NO | OPEN-COLLECTOR | LS | XNOR GATE | TTL | 8 mA | 13 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | compliant | 8542.39.00.01 | Texas Instruments |