Filter Your Search
1 - 4 of 4 results
|
SN74LS273DWR2
onsemi
|
Check for Price | No | Obsolete | 5 V | 27 ns | 1 | 8 | YES | SOP | 30 MHz | POSITIVE EDGE | LS | D FLIP-FLOP | TTL | 30 MHz | 8 mA | TRUE | 27 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 235 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | ONSEMI | SOIC | PLASTIC, SOIC-20 | 20 | not_compliant | 8542.39.00.01 | |||
|
SN74LS273DWR2
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 5 V | 27 ns | 1 | 8 | YES | SOP | 30 MHz | POSITIVE EDGE | LS | D FLIP-FLOP | TTL | 30 MHz | 8 mA | TRUE | 27 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | MOTOROLA INC | PLASTIC, SOIC-20 | unknown | 8542.39.00.01 | ||||||
|
SN74LS273DWR2
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 8 | YES | SOP | 30 MHz | POSITIVE EDGE | D FLIP-FLOP | TTL | 8 mA | 5 V | 27 mA | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | SOP, SOP20,.4 | unknown | ||||||||||||||||
|
SN74LS273DWR2
Motorola Mobility LLC
|
Check for Price | Transferred | 5 V | 27 ns | 1 | 8 | YES | SOP | 30 MHz | POSITIVE EDGE | LS | D FLIP-FLOP | TTL | 30 MHz | 8 mA | TRUE | 27 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | MOTOROLA INC | SOIC | SOP, SOP20,.4 | 20 | unknown | 8542.39.00.01 |