Filter Your Search
1 - 2 of 2 results
|
SN74LS273NSRG4
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 5 V | 27 ns | 1 | 8 | YES | SOP | 30 MHz | POSITIVE EDGE | LS | D FLIP-FLOP | TTL | 30 MHz | 8 mA | TRUE | 27 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 12.6 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP20,.3 | 20 | unknown | 8542.39.00.01 | Texas Instruments | ||
|
SN74LS273NSRG4
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 27 ns | 1 | 8 | YES | SOP | POSITIVE EDGE | LS | D FLIP-FLOP | TTL | 30 MHz | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G20 | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 12.6 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | 8542.39.00.01 |