Filter Your Search
1 - 10 of 11 results
|
SN74LS279ADR
Texas Instruments
|
$0.6301 | Yes | Yes | Active | 5 V | 27 ns | 30 ns | 4 | 2 | YES | SOP | 15 pF | NO | LOW LEVEL | LS | R-S LATCH | TTL | WITH DUAL S INPUT FOR TWO FUNCTIONS | 8 mA | TRUE | 7 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN74LS279AD
Texas Instruments
|
$0.6961 | Yes | Yes | Obsolete | 5 V | 27 ns | 30 ns | 4 | 2 | YES | SOP | 15 pF | NO | LOW LEVEL | LS | R-S LATCH | TTL | WITH DUAL S INPUT FOR TWO FUNCTIONS | 8 mA | TRUE | 7 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AC, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN74LS279ADE4
Texas Instruments
|
$0.7029 | Yes | Yes | Obsolete | 5 V | 27 ns | 30 ns | 4 | 2 | YES | SOP | 15 pF | NO | LOW LEVEL | LS | R-S LATCH | TTL | WITH DUAL S INPUT FOR TWO FUNCTIONS | 8 mA | TRUE | 7 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | compliant | 8542.39.00.01 | Texas Instruments | |||
|
SN74LS279AD3
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | R-S LATCH | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||
|
SN74LS279ADRG4
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 27 ns | 4 | 2 | YES | SOP | LOW LEVEL | LS | R-S LATCH | TTL | WITH DUAL S INPUT FOR TWO FUNCTIONS | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
SN74LS279ADG4
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 27 ns | 4 | 2 | YES | SOP | LOW LEVEL | LS | R-S LATCH | TTL | WITH DUAL S INPUT FOR TWO FUNCTIONS | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
SN74LS279ADG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 27 ns | 27 ns | 4 | 2 | YES | SOP | 15 pF | LOW LEVEL | LS | R-S LATCH | TTL | WITH DUAL S INPUT FOR TWO FUNCTIONS | 8 mA | TRUE | 7 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | unknown | 8542.39.00.01 | Texas Instruments | ||||
|
SN74LS279ADRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 27 ns | 27 ns | 4 | 2 | YES | SOP | 15 pF | LOW LEVEL | LS | R-S LATCH | TTL | WITH DUAL S INPUT FOR TWO FUNCTIONS | 8 mA | TRUE | 7 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | unknown | 8542.39.00.01 | Texas Instruments | ||||
|
SN74LS279ADRE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 27 ns | 27 ns | 4 | 2 | YES | SOP | 15 pF | LOW LEVEL | LS | R-S LATCH | TTL | WITH DUAL S INPUT FOR TWO FUNCTIONS | 8 mA | TRUE | 7 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | unknown | 8542.39.00.01 | Texas Instruments | ||||
|
SN74LS279ADRE4
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 27 ns | 4 | 2 | YES | SOP | LOW LEVEL | LS | R-S LATCH | TTL | WITH DUAL S INPUT FOR TWO FUNCTIONS | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | 8542.39.00.01 |