Filter Your Search
1 - 10 of 58 results
|
SN74LS298N
Texas Instruments
|
$1.0656 | Yes | Active | 5 V | 32 ns | 32 ns | 4 | 2 | 1 | NO | DIP | 15 pF | LS | MULTIPLEXER | TTL | FOUR 2:1 MUX FOLLOWED BY REGISTER | 8 mA | TRUE | 21 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e4 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.31 | RECTANGULAR | IN-LINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, MS-001BB, DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
SN74LS298N1
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 4 | 2 | NO | DIP | MULTIPLEXER | TTL | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 | ||||||||||||||||||||||||
|
SN74LS298JD
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 4 | 2 | NO | DIP | MULTIPLEXER | TTL | 5 V | COMMERCIAL | R-XDIP-T16 | e0 | 70 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | |||||||||||||||||||||||
|
SN74LS298ND
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 1 | NO | DIP | 15 pF | LS | MULTIPLEXER | TTL | FOUR 2:1 MUX FOLLOWED BY REGISTER | 21 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | MOTOROLA INC | DIP | DIP, | 16 | unknown | 8542.39.00.01 | |||||||||||||
|
SN74LS298JS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 4 | 2 | NO | DIP | MULTIPLEXER | TTL | 5 V | COMMERCIAL | R-XDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | ||||||||||||||||||||||
|
SN74LS298DR2
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 32 ns | 4 | 2 | YES | SOP | MULTIPLEXER | TTL | 8 mA | 5 V | 21 mA | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | SOP, SOP16,.25 | unknown | ||||||||||||||||||
|
SN74LS298D
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 5 V | 1 | YES | SOP | 15 pF | LS | MULTIPLEXER | TTL | FOUR 2:1 MUX FOLLOWED BY REGISTER | 21 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | MOTOROLA INC | SOIC-16 | unknown | 8542.39.00.01 | |||||||||||||||
|
SN74LS298NP3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 4 | 2 | NO | DIP | MULTIPLEXER | TTL | COMMERCIAL | R-PDIP-T16 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 | |||||||||||||||||||||||||
|
SN74LS298ND
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 4 | 2 | NO | DIP | MULTIPLEXER | TTL | 5 V | COMMERCIAL | R-PDIP-T16 | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | |||||||||||||||||||||||
|
SN74LS298NS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 4 | 2 | NO | DIP | MULTIPLEXER | TTL | 5 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown |