Filter Your Search
1 - 2 of 2 results
|
SN74LS32NP1
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 22 ns | 22 ns | 4 | 2 | NO | DIP | 15 pF | LS | OR GATE | TTL | 8 mA | 9.8 mA | 5.25 V | 4.75 V | R-PDIP-T14 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 18.9 mm | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | ||||||
|
SN74LS32NP1
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 22 ns | 4 | 2 | NO | DIP | NO | OR GATE | TTL | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 |