Filter Your Search
1 - 2 of 2 results
|
SN74LS365AD3
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 22 ns | 22 ns | 1 | 6 | YES | SOP | 45 pF | UNIDIRECTIONAL | 3-STATE | LS | BUS DRIVER | TTL | ENABLE LOW | 32 mA | 2 | TRUE | 85 mA | 5.25 V | 4.75 V | R-PDSO-G16 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.905 mm | 9.9 mm | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | ||||
|
SN74LS365AD3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 22 ns | 1 | 6 | YES | SOP | 3-STATE | LS | BUS DRIVER | TTL | ENABLE LOW | 24 mA | 2 | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | TEXAS INSTRUMENTS INC | SOP, SOP16,.25 | not_compliant | 8542.39.00.01 |