Filter Your Search
1 - 2 of 2 results
|
SN74LS366AN-10
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 18 ns | 1 | 6 | NO | DIP | 3-STATE | LS | BUS DRIVER | TTL | WITH DUAL OUTPUT ENABLE | 2 | INVERTED | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | ROCHESTER ELECTRONICS LLC | DIP | DIP, | 16 | unknown | ||||||
|
SN74LS366AN-10
Texas Instruments
|
Check for Price | Obsolete | 5 V | 18 ns | 1 | 6 | NO | DIP | 45 pF | 3-STATE | LS | BUS DRIVER | TTL | WITH DUAL OUTPUT ENABLE | 2 | INVERTED | 21 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 |