Filter Your Search
1 - 2 of 2 results
|
SN74LS374DBRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 28 ns | 28 ns | 1 | 8 | YES | SSOP | POSITIVE EDGE | 3-STATE | LS | BUS DRIVER | TTL | 24 mA | 2 | TRUE | 40 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP, SSOP20,.3 | 20 | unknown | 8542.39.00.01 | ||
|
SN74LS374DBRG4
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 28 ns | 1 | 8 | YES | SSOP | 3-STATE | LS | BUS DRIVER | TTL | 2 | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G20 | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | ROCHESTER ELECTRONICS LLC | SSOP, | unknown | 8542.39.00.01 |