Filter Your Search
1 - 3 of 3 results
|
SN74LS377JDS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 27 ns | 1 | 8 | NO | DIP | POSITIVE EDGE | LS | D FLIP-FLOP | TTL | WITH HOLD MODE | 40 MHz | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-CDIP-T20 | Not Qualified | e0 | 70 °C | 20 | CERAMIC, METAL-SEALED COFIRED | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.515 mm | MOTOROLA INC | DIP, DIP20,.3 | unknown | 8542.39.00.01 | |||||
|
SN74LS377JDS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 8 | NO | DIP | POSITIVE EDGE | D FLIP-FLOP | TTL | 5 V | COMMERCIAL | R-XDIP-T20 | e0 | 70 °C | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP20,.3 | unknown | |||||||||||||||||
![]() |
SN74LS377JDS
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 27 ns | 1 | 8 | NO | DIP | POSITIVE EDGE | LS | D FLIP-FLOP | TTL | WITH HOLD MODE | 40 MHz | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-CDIP-T20 | Not Qualified | e0 | 70 °C | 20 | CERAMIC, METAL-SEALED COFIRED | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.515 mm | MOTOROLA INC | DIP, DIP20,.3 | unknown | 8542.39.00.01 | DIP | 20 |