Filter Your Search
1 - 2 of 2 results
|
SN74LS47NE4
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 100 ns | 1 | NO | DIP | OPEN-COLLECTOR | LS | SEVEN SEGMENT DECODER/DRIVER | TTL | RIPPLE BLANKING; LAMP TEST INPUT | STANDARD | INVERTED | 5.5 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | e4 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
SN74LS47NE4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5 V | 100 ns | 100 ns | 1 | 7 | NO | DIP | 15 pF | OPEN-COLLECTOR | LS | SEVEN SEGMENT DECODER/DRIVER | TTL | RIPPLE BLANKING; LAMP TEST INPUT | STANDARD | 3.2 mA | INVERTED | 10 mA | 5.5 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | compliant | EAR99 | 8542.39.00.01 | DIP | 16 | Texas Instruments |